- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 10C4
AC Power Entry Module - Filtered - Fused - 10A 250VAC - IEC-320 C-14 Connector - Solder Lug - Panel Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC Power Entry Module - Filtered - Fused - 10A 250VAC - IEC-320 C-14 Connector - Solder Lug - Panel Mount.
Search Keywords: 10C4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:10C4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
112
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Minimum Order Quantity:
5
32 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
5
$4.79
25
$4.36
112
$4.19
336
$4.02
560
$4.01
1,008
$3.97
2,576
$3.92
5,040 +
$3.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments