- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 10BEEG3G
10BEEG3G
Delta Thermal / EMI / Solenoids
Power Entry Module EMI Filtered M 3 POS 250VAC 10A Switch ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Entry Module EMI Filtered M 3 POS 250VAC 10A Switch ST 1 Port
Search Keywords: 10BEEG3G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:10BEEG3G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
90
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
23
32 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
5
$18.19
10
$14.40
23
$12.58
45
$11.77
68
$11.40
90 +
$11.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments