- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 06AK2
The 06AK2 is an all-in-one power entry module that integrates an IEC connector, a single-pole power switch, a fuse holder, and ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 06AK2 is an all-in-one power entry module that integrates an IEC connector, a single-pole power switch, a fuse holder, and an EMI filter.
Search Keywords: 06AK2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:06AK2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:150 to 30000 KHz
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
173
Can Ship immediately
Manufacturer Stock:
72
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
54
32 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
5
$22.52
10
$17.70
25
$15.88
54
$14.54
108
$13.36
162
$13.33
216 +
$13.30
Click for Quote
Log in
to unlock special pricing