- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 06A5
Power Entry Module Filtered M 3 POS 250VAC 6A Fuse/Voltage Selector ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Entry Module Filtered M 3 POS 250VAC 6A Fuse/Voltage Selector ST 1 Port
Search Keywords: 06A5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:06A5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
151
Ships today, if you order in
Minimum Order Quantity:
5
46 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
5
$14.84
25
$11.97
50
$11.60
140
$11.25
280
$11.19
560
$11.14
1,120 +
$11.08
Click for Quote
Log in
to unlock special pricing