- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 05DRCW5
05DRCW5
Delta Thermal / EMI / Solenoids
Power Line Filter 50Hz/60Hz 5A 250VAC Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 5A 250VAC Wire Lead Flange Mount
Search Keywords: 05DRCW5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:05DRCW5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Ships today, if you order in
On Order:
144
can ship 11/2/26
Minimum Order Quantity:
5
47 Weeks
can ship
4/14/27
Price (USD)
Qty
Unit Price
5
$16.02
25
$13.93
72
$12.03
144
$11.97
288
$11.94
504
$11.91
1,008 +
$11.88
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT