- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 05DBAW5
05DBAW5
Delta Thermal / EMI / Solenoids
The 05DBAW5 is a 5A, single-stage, general-purpose EMI filter designed for effective noise suppression.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 05DBAW5 is a 5A, single-stage, general-purpose EMI filter designed for effective noise suppression.
Search Keywords: 05DBAW5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:05DBAW5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
198 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Can Ship immediately
Minimum Order Quantity:
5
32 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
5
$9.96
25
$9.33
50
$9.06
198
$8.53
396
$8.26
594
$8.10
1,188 +
$7.46
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments