- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 03DBAW5
03DBAW5
Delta Thermal / EMI / Solenoids
Power Line Filter 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount
Search Keywords: 03DBAW5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:03DBAW5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
198 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
990
can ship 11/12/26
Minimum Order Quantity:
5
32 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
5
$8.90
25
$8.06
50
$7.70
198
$7.07
396
$6.96
594
$6.86
1,188 +
$6.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments