- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 01ME3
Power Entry Module Filtered M 3 POS 250VAC 1A RA 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Entry Module Filtered M 3 POS 250VAC 1A RA 1 Port
Search Keywords: 01ME3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:01ME3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
240 -
Type:Filtered
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:150 to 30000 KHz
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
46 Weeks
can ship
3/18/27
Price (USD)
Qty
Unit Price
1
$2.863
25
$2.806
100
$2.750
250
$2.695
500
$2.558
1,000
$2.484
1,500
$2.389
3,000 +
$2.316
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT