- Home ›
- All Products›
- S36SE12001NRFB
Delta DCDC
S36SE12001NRFB
1X1 18-75VIN 12V 1A
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
1X1 18-75VIN 12V 1A
Search Keywords: S36SE12001NRFB
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Delta DCDC |
| Part No: | S36SE12001NRFB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is S36SE12001NRFB RoHS compliant?
Yes, S36SE12001NRFB is RoHS compliant.
What is the lead time for S36SE12001NRFB?
The standard lead time for S36SE12001NRFB is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
108
can ship 1/14/27
52 Weeks
can ship
11/17/27
Price (USD)
Qty
Unit Price
1
$35.80
5
$24.33
10
$23.94
25
$21.40
50
$20.32
100
$19.67
250 +
$19.62
Click for Quote
Log in
to unlock special pricing