- Home ›
- All Products›
- 1500AY
1500AY
Davies Molding LLC
1.125"Dia x 0.56"High - Black Thermoset - 0.25" Dia Mounting Hole - Knurl Molded Hole
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
1.125"Dia x 0.56"High - Black Thermoset - 0.25" Dia Mounting Hole - Knurl Molded Hole
Search Keywords: 1500AY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Davies Molding LLC
-
Part No:1500AY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting Type:Imperial
-
Sub Category:Pointer
-
Family:Knobs
-
Category:Control
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Buy all 250 in-stock or the regular minimum order quantity of 500
Stock lot only:
250
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$0.5256
500
$0.4778
1,000
$0.4668
2,500
$0.4537
5,000
$0.4477
7,500
$0.4420
10,000
$0.4409
15,000
$0.4393
25,000 +
$0.4382
Click for Quote
Log in
to unlock special pricing