- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Handles, Locks & Latches ›
- 0692-L
0692-L
Davies Molding LLC
Tapered Handle - 0.875" x 2.65" - Thermoset - Projecting Stud - 0.31" Thread Length.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tapered Handle - 0.875" x 2.65" - Thermoset - Projecting Stud - 0.31" Thread Length.
Search Keywords: 0692L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Davies Molding LLC
-
Part No:0692-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
251
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
125
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$2.37
50
$2.36
125
$2.35
250
$1.77
375
$1.65
500 +
$1.62
Click for Quote
Log in
to unlock special pricing