- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- ULCRP2
Dantona
ULCRP2
Ultalast CRP2 Lithium Battery 6V 1300mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ultalast CRP2 Lithium Battery 6V 1300mAh
Search Keywords: ULCRP2
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dantona |
| Part No: | ULCRP2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8506500000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is ULCRP2 RoHS compliant?
Yes, ULCRP2 is RoHS compliant.
What is the lead time for ULCRP2?
The standard lead time for ULCRP2 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$7.60
25
$6.37
100
$5.90
250
$5.64
500
$5.41
1,000
$5.27
2,500
$5.13
5,000 +
$5.06
Click for Quote
Log in
to unlock special pricing