- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- TOOL-252
Dantona
TOOL-252
Black & Decker 244760-00 Nicad Battery 18V 1500mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Black & Decker 244760-00 Nicad Battery 18V 1500mAh
Search Keywords: TOOL252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dantona
-
Part No:TOOL-252
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8507308010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is TOOL-252 RoHS compliant?
Yes, TOOL-252 is RoHS compliant.
What is the lead time for TOOL-252?
The standard lead time for TOOL-252 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$39.57
5
$35.31
10
$35.22
25
$33.26
50
$31.44
100
$31.36
250 +
$30.20
Click for Quote
Log in
to unlock special pricing