- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- SC-1800
Dantona
SC-1800
Dantona KR-1800SCE Nicad Battery 1.2V 1800mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Dantona KR-1800SCE Nicad Battery 1.2V 1800mAh
Search Keywords: SC1800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dantona
-
Part No:SC-1800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8507308010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is SC-1800 RoHS compliant?
Yes, SC-1800 is RoHS compliant.
What is the lead time for SC-1800?
The standard lead time for SC-1800 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
10
$3.06
100
$2.48
250
$2.37
500
$2.27
1,000
$2.18
2,500
$2.12
5,000
$2.06
7,500 +
$2.04
Click for Quote
Log in
to unlock special pricing