- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- LITH-9V
Dantona
LITH-9V
Ultralast PL1604 Lithium Battery 9V 1200mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
We are not allowed to ship these by air
Description
+
Ultralast PL1604 Lithium Battery 9V 1200mAh
Search Keywords: LITH9V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dantona
-
Part No:LITH-9V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8506500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
HAZMATYes
Frequently Asked Questions
Is LITH-9V RoHS compliant?
Yes, LITH-9V is RoHS compliant.
What is the lead time for LITH-9V?
The standard lead time for LITH-9V is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship on 10/15/26
Minimum Order Quantity:
5
2 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
5
$8.59
25
$8.30
50
$8.23
100
$8.17
250
$8.13
500
$8.11
1,000 +
$8.09
Click for Quote
Log in
to unlock special pricing