- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- LITH-8
Dantona
LITH-8
Dantona CR123APA/1S Lithium Battery 3V 1300mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
We are not allowed to ship these by air
Description
+
Dantona CR123APA/1S Lithium Battery 3V 1300mAh
Search Keywords: LITH8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dantona
-
Part No:LITH-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8506500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
HAZMATYes
Frequently Asked Questions
Is LITH-8 RoHS compliant?
Yes, LITH-8 is RoHS compliant.
What is the lead time for LITH-8?
The standard lead time for LITH-8 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
239
Can Ship on 9/29/26
Minimum Order Quantity:
10
2 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
10
$1.71
100
$1.53
250
$1.50
500
$1.47
1,000
$1.43
2,500
$1.42
5,000
$1.40
7,500 +
$1.39
Click for Quote
Log in
to unlock special pricing