- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- LCPLC-708
Dantona
LCPLC-708
Allen Bradley BR2/3A-AB Lithium Battery 3V 1200mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
We are not allowed to ship these by air
Description
+
Allen Bradley BR2/3A-AB Lithium Battery 3V 1200mAh
Search Keywords: LCPLC708
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dantona
-
Part No:LCPLC-708
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8506500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
HAZMATYes
Frequently Asked Questions
Is LCPLC-708 RoHS compliant?
Yes, LCPLC-708 is RoHS compliant.
What is the lead time for LCPLC-708?
The standard lead time for LCPLC-708 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship on 10/13/26
Minimum Order Quantity:
5
2 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$9.52
25
$7.73
50
$7.72
100
$7.39
250
$6.78
500
$6.76
1,000
$6.60
2,500 +
$6.35
Click for Quote
Log in
to unlock special pricing