- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- LCPLC-707
Dantona
LCPLC-707
Mitsubishi B9670MC Lithium Battery 3.6V 2100mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
We are not allowed to ship these by air
Description
+
Mitsubishi B9670MC Lithium Battery 3.6V 2100mAh
Search Keywords: LCPLC707
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dantona |
| Part No: | LCPLC-707 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8506500000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| HAZMAT | Yes |
Frequently Asked Questions
Is LCPLC-707 RoHS compliant?
Yes, LCPLC-707 is RoHS compliant.
What is the lead time for LCPLC-707?
The standard lead time for LCPLC-707 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship on 11/6/26
Minimum Order Quantity:
5
2 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
5
$12.27
25
$11.51
50
$11.42
100
$11.37
250
$11.34
500
$11.31
1,000
$11.28
2,500 +
$11.25
Click for Quote
Log in
to unlock special pricing