- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- LCPLC-701
Dantona
LCPLC-701
GE Fanuc BR-CCF2TH Lithium Battery 6V 5000mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
We are not allowed to ship these by air
Description
+
GE Fanuc BR-CCF2TH Lithium Battery 6V 5000mAh
Search Keywords: LCPLC701
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dantona |
| Part No: | LCPLC-701 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8506500000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| HAZMAT | Yes |
Frequently Asked Questions
Is LCPLC-701 RoHS compliant?
Yes, LCPLC-701 is RoHS compliant.
What is the lead time for LCPLC-701?
The standard lead time for LCPLC-701 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship on 11/24/26
2 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$21.86
5
$21.11
10
$20.60
25
$20.29
50
$19.86
100
$19.46
250 +
$19.21
Click for Quote
Log in
to unlock special pricing