- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- LCPLC-700
Dantona
LCPLC-700
Allen Bradley BR2/3A4F Lithium Battery 6V 2900mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
We are not allowed to ship these by air
Description
+
Allen Bradley BR2/3A4F Lithium Battery 6V 2900mAh
Search Keywords: LCPLC700
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dantona |
| Part No: | LCPLC-700 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8506500000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| HAZMAT | Yes |
Frequently Asked Questions
Is LCPLC-700 RoHS compliant?
Yes, LCPLC-700 is RoHS compliant.
What is the lead time for LCPLC-700?
The standard lead time for LCPLC-700 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship on 11/18/26
2 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$30.95
5
$28.95
10
$27.62
25
$26.79
50
$25.64
100
$24.59
250 +
$23.93
Click for Quote
Log in
to unlock special pricing