- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- DL-32
Dantona
DL-32
Paxton 746-003 Alkaline Battery 6V 2200mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Paxton 746-003 Alkaline Battery 6V 2200mAh
Search Keywords: DL32
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dantona
-
Part No:DL-32
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8506800000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is DL-32 RoHS compliant?
Yes, DL-32 is RoHS compliant.
What is the lead time for DL-32?
The standard lead time for DL-32 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$7.92
25
$6.44
50
$6.42
100
$6.15
250
$5.64
500
$5.63
1,000
$5.49
2,500 +
$5.28
Click for Quote
Log in
to unlock special pricing