- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- CUSTOM-98
Dantona
CUSTOM-98
Emergi-Lite 850.0066 Nicad Battery 9.6V 400mAh
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Emergi-Lite 850.0066 Nicad Battery 9.6V 400mAh
Search Keywords: CUSTOM98
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dantona
-
Part No:CUSTOM-98
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8507308010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is CUSTOM-98 RoHS compliant?
Yes, CUSTOM-98 is RoHS compliant.
What is the lead time for CUSTOM-98?
The standard lead time for CUSTOM-98 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5
$11.98
25
$10.86
50
$10.37
100
$10.07
250
$9.52
500
$9.27
1,000 +
$9.14
Click for Quote
Log in
to unlock special pricing