- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- CUSTOM-7NMH
Dantona
CUSTOM-7NMH
Dual-Lite 12-822 NiMH Battery 2.4V 2000mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Dual-Lite 12-822 NiMH Battery 2.4V 2000mAh
Search Keywords: CUSTOM7NMH
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dantona |
| Part No: | CUSTOM-7NMH |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8507500000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is CUSTOM-7NMH RoHS compliant?
Yes, CUSTOM-7NMH is RoHS compliant.
What is the lead time for CUSTOM-7NMH?
The standard lead time for CUSTOM-7NMH is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$11.98
25
$10.86
50
$10.37
100
$10.07
250
$9.52
500
$9.27
1,000 +
$9.14
Click for Quote
Log in
to unlock special pricing