- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- CUSTOM-587
Dantona
CUSTOM-587
Lithonia ELB615N Nicad Battery 6V 1500mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
We are not allowed to ship these by air
Description
+
Lithonia ELB615N Nicad Battery 6V 1500mAh
Search Keywords: CUSTOM587
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dantona
-
Part No:CUSTOM-587
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8507308010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
HAZMATYes
Frequently Asked Questions
Is CUSTOM-587 RoHS compliant?
Yes, CUSTOM-587 is RoHS compliant.
What is the lead time for CUSTOM-587?
The standard lead time for CUSTOM-587 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship on 10/13/26
2 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$25.78
5
$24.11
10
$23.00
25
$22.31
50
$21.67
100
$20.48
250 +
$19.93
Click for Quote
Log in
to unlock special pricing