- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- CUSTOM-51
Dantona
CUSTOM-51
Lithonia ELB1210N Nicad Battery 1.2V 1200mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Lithonia ELB1210N Nicad Battery 1.2V 1200mAh
Search Keywords: CUSTOM51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dantona
-
Part No:CUSTOM-51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8507308010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is CUSTOM-51 RoHS compliant?
Yes, CUSTOM-51 is RoHS compliant.
What is the lead time for CUSTOM-51?
The standard lead time for CUSTOM-51 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$8.25
25
$6.70
50
$6.69
100
$6.40
250
$5.88
500
$5.86
1,000
$5.72
2,500 +
$5.50
Click for Quote
Log in
to unlock special pricing