- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- CUSTOM-304
Dantona
CUSTOM-304
ALARM DSC 17-145A NiMH Battery 7.2V 1600mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
ALARM DSC 17-145A NiMH Battery 7.2V 1600mAh
Search Keywords: CUSTOM304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dantona
-
Part No:CUSTOM-304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8507500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is CUSTOM-304 RoHS compliant?
Yes, CUSTOM-304 is RoHS compliant.
What is the lead time for CUSTOM-304?
The standard lead time for CUSTOM-304 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$20.15
10
$19.22
25
$18.64
50
$18.10
100
$17.11
250
$16.65
500 +
$16.43
Click for Quote
Log in
to unlock special pricing