- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- CUSTOM-251
Dantona
CUSTOM-251
Dantona Solar Nicad Battery 1.2V 400mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Dantona Solar Nicad Battery 1.2V 400mAh
Search Keywords: CUSTOM251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dantona
-
Part No:CUSTOM-251
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8507308010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is CUSTOM-251 RoHS compliant?
Yes, CUSTOM-251 is RoHS compliant.
What is the lead time for CUSTOM-251?
The standard lead time for CUSTOM-251 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
10
$4.79
50
$3.89
100
$3.88
250
$3.61
500
$3.41
1,000
$3.40
2,500
$3.23
5,000 +
$3.19
Click for Quote
Log in
to unlock special pricing