- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- CUSTOM-185
Dantona
CUSTOM-185
Mcphilben 791741001 Nicad Battery 10.8V 400mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Mcphilben 791741001 Nicad Battery 10.8V 400mAh
Search Keywords: CUSTOM185
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dantona
-
Part No:CUSTOM-185
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8507308010
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is CUSTOM-185 RoHS compliant?
Yes, CUSTOM-185 is RoHS compliant.
What is the lead time for CUSTOM-185?
The standard lead time for CUSTOM-185 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
5
$13.71
25
$12.42
50
$11.87
100
$11.36
250
$10.89
500
$10.60
1,000 +
$10.46
Click for Quote
Log in
to unlock special pricing