- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- COMP-65
Dantona
COMP-65
Tadiran TL-5903/S Lithium Battery 3.6V 2400mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
We are not allowed to ship these by air
Description
+
Tadiran TL-5903/S Lithium Battery 3.6V 2400mAh
Search Keywords: COMP65
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dantona |
| Part No: | COMP-65 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8506500000 |
| COO: | IL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| HAZMAT | Yes |
Frequently Asked Questions
Is COMP-65 RoHS compliant?
Yes, COMP-65 is RoHS compliant.
What is the lead time for COMP-65?
The standard lead time for COMP-65 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship on 11/24/26
Minimum Order Quantity:
5
2 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
5
$11.19
25
$10.14
50
$9.69
100
$9.41
250
$8.89
500
$8.65
1,000 +
$8.54
Click for Quote
Log in
to unlock special pricing