- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- COMP-309
COMP-309
Dantona
Yaskawa 146705-1 Lithium Battery 3.6V 1200mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Yaskawa 146705-1 Lithium Battery 3.6V 1200mAh
Search Keywords: COMP309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dantona
-
Part No:COMP-309
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8506500000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$15.43
25
$13.98
50
$13.36
100
$12.79
250
$12.26
500
$11.93
1,000 +
$11.78
Click for Quote
Log in
to unlock special pricing