- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- COMP-29
Dantona
COMP-29
FDK CR17335SE Lithium Battery 3V 1800mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FDK CR17335SE Lithium Battery 3V 1800mAh
Search Keywords: COMP29
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dantona
-
Part No:COMP-29
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8506500010
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is COMP-29 RoHS compliant?
Yes, COMP-29 is RoHS compliant.
What is the lead time for COMP-29?
The standard lead time for COMP-29 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$8.17
25
$6.64
50
$6.62
100
$6.34
250
$5.82
500
$5.81
1,000
$5.67
2,500 +
$5.45
Click for Quote
Log in
to unlock special pricing