- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- CMP-SC-28-9
Dantona
CMP-SC-28-9
Dantona CMP-SC-28-9 NiMH Battery 12V 2800mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Dantona CMP-SC-28-9 NiMH Battery 12V 2800mAh
Search Keywords: CMPSC289
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dantona
-
Part No:CMP-SC-28-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8507500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is CMP-SC-28-9 RoHS compliant?
Yes, CMP-SC-28-9 is RoHS compliant.
What is the lead time for CMP-SC-28-9?
The standard lead time for CMP-SC-28-9 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$62.50
5
$55.77
10
$54.10
25
$51.79
50
$49.66
100
$48.33
250 +
$47.70
Click for Quote
Log in
to unlock special pricing