- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- CMP-45A-20-6
Dantona
CMP-45A-20-6
Dantona CMP-45A-20-6 NiMH Battery 8.4V 2000mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Dantona CMP-45A-20-6 NiMH Battery 8.4V 2000mAh
Search Keywords: CMP45A206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dantona
-
Part No:CMP-45A-20-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8507500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is CMP-45A-20-6 RoHS compliant?
Yes, CMP-45A-20-6 is RoHS compliant.
What is the lead time for CMP-45A-20-6?
The standard lead time for CMP-45A-20-6 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$32.16
5
$30.08
10
$28.69
25
$27.84
50
$26.64
100
$25.55
250 +
$24.87
Click for Quote
Log in
to unlock special pricing