- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RNC90Y97K600BP
RNC90Y97K600BP
Vishay / Dale
Metal Foil Resistor - 97.6 kOhm ±0.1% - 0.6W - Radial - Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Metal Foil Resistor - 97.6 kOhm ±0.1% - 0.6W - Radial - Through Hole
Search Keywords: RNC90Y97K600BP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:RNC90Y97K600BP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Radial
-
Power Rating:0.6 W
-
Resistance Value:97.6 KOhm
-
Tolerance:0.1 %
-
Temperature Coefficient:±5,±10 ppm/°C
-
Operating Temperature:-55 to 175 °C
-
Packaging:Bulk
-
Dimension:7.62 x 2.67 x 8.28 mm
-
Terminal Pitch:3.81 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
168
Can Ship immediately
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$117.97
5
$33.28
10
$31.98
22 +
$29.55
Click for Quote
Log in
to unlock special pricing