- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RNC60H2321FS
RNC60H2321FS
Vishay / Dale
Metal Film Resistor - 2.32 kOhm ±1% - 0.25W - ±50ppm/°C - Axial - Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Metal Film Resistor - 2.32 kOhm ±1% - 0.25W - ±50ppm/°C - Axial - Through Hole
Search Keywords: RNC60H2321FS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:RNC60H2321FS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
1 -
Termination Style:Axial
-
Power Rating:0.25 (1/4) W
-
Resistance Value:2.32 KOhm
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-65 to 175 °C
-
Packaging:Tape and Reel
-
Dimension:7.11 x 2.46 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Ships today, if you order in
9 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$1.4900
25
$1.3100
50
$1.1400
100
$0.6500
250
$0.4750
500
$0.2530
1,000 +
$0.2424
Click for Quote
Log in
to unlock special pricing