Image is representational - see manufacturer specifications

Vishay / Dale

RLR07C1020FS

Metal Film Resistor - 102 Ohms ±1% - 0.25W - ±100ppm/°C - Failure Rate: 0.001%/1000Hrs - MIL-PRF-39017 - Axial Through Hole - ...

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Reel Packaging
Certificate of Compliance
Description +
Metal Film Resistor - 102 Ohms ±1% - 0.25W - ±100ppm/°C - Failure Rate: 0.001%/1000Hrs - MIL-PRF-39017 - Axial Through Hole - Bulk
Search Keywords: RLR07C1020FS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Vishay / Dale
Part No: RLR07C1020FS
Unit of Measure: Per Each
RoHS: No
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Termination Style: Axial
Power Rating: 0.25 (1/4) W
Resistance Value: 102 Ohm
Tolerance: 1 %
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -65 to 150 °C
Packaging: Tape and Reel
Dimension: 6.35 x 2.29 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RLR07C1020FS RoHS compliant?
No, RLR07C1020FS is not RoHS compliant.
What is the lead time for RLR07C1020FS?
The standard lead time for RLR07C1020FS is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 493
Can Ship immediately
9 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.86
25
$3.19
50
$2.53
100 +
$1.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!