- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- MS75084-16RU
MS75084-16RU
Vishay / Dale
Inductor RF Molded Wirewound 22uH 10% 2.5MHz 50Q-Factor Iron 140mA 3.3Ohm DCR AXL T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Inductor RF Molded Wirewound 22uH 10% 2.5MHz 50Q-Factor Iron 140mA 3.3Ohm DCR AXL T/R
Search Keywords: MS7508416RU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:MS75084-16RU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
1 -
Inductance:22 uH
-
Type:RF
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:3.3 Ohm
-
Maximum DC Current:140 mA
-
Protection Style:Molded
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,546
Ships today, if you order in
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$2.34
25
$2.24
100
$1.16
500 +
$0.58
Click for Quote
Log in
to unlock special pricing