- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- M55342K08B249DR
M55342K08B249DR
Vishay / Dale
Thin Film Chip Resistor - 249 Ohm ±1% - 0.8W - ±100ppm/°C - 2010 - Mil-PRF-55342
Accessories Notify Me
RoHS Non-Compliant
Description
+
Thin Film Chip Resistor - 249 Ohm ±1% - 0.8W - ±100ppm/°C - 2010 - Mil-PRF-55342
Search Keywords: M55342K08B249DR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:M55342K08B249DR
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resistance Value:249 Ohm
-
Power Rating:0.8 W
-
Tolerance:1 %
-
Case Size:2010
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
469
Can Ship immediately
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$8.09
25
$4.74
50
$2.37
100
$2.00
250 +
$1.87
Click for Quote
Log in
to unlock special pricing