- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- M55342K06B71E5R
Vishay / Dale
M55342K06B71E5R
Thin Film Chip Resistor - 71.5 kOhm ±1% - 0.15W - ±100ppm/°C - 0705 - Mil-PRF-55342
Accessories Notify Me
RoHS Compliant
Description
+
Thin Film Chip Resistor - 71.5 kOhm ±1% - 0.15W - ±100ppm/°C - 0705 - Mil-PRF-55342
Search Keywords: M55342K06B71E5R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:M55342K06B71E5R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resistance Value:71.5 KOhm
-
Power Rating:0.15 W
-
Tolerance:1 %
-
Case Size:0705
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A
Frequently Asked Questions
Is M55342K06B71E5R RoHS compliant?
Yes, M55342K06B71E5R is RoHS compliant.
What is the lead time for M55342K06B71E5R?
The standard lead time for M55342K06B71E5R is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
9 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$2.410
500
$0.713
1,000
$0.620
1,500 +
$0.580
Click for Quote
Log in
to unlock special pricing