- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- M55342K06B54D9R-TR500
M55342K06B54D9R-TR500
Vishay / Dale
Thin Film Chip Resistor - 54.9 Ohm ±1% - 0.15W - ±100ppm/°C - 0705 - Mil-PRF-55342
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Thin Film Chip Resistor - 54.9 Ohm ±1% - 0.15W - ±100ppm/°C - 0705 - Mil-PRF-55342
Search Keywords: M55342K06B54D9RTR500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:M55342K06B54D9R-TR500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
1 -
Resistance Value:54.9 Ohm
-
Power Rating:0.15 W
-
Tolerance:1 %
-
Case Size:0705
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tape and Reel
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
9 Weeks
can ship
7/29/26