- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- M55342K04B30G0R
M55342K04B30G0R
Vishay / Dale
Thin Film Chip Resistor - 30 Ohm ±2% - 0.15W - ±100ppm/°C - 1505 - Mil-PRF-55342
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Thin Film Chip Resistor - 30 Ohm ±2% - 0.15W - ±100ppm/°C - 1505 - Mil-PRF-55342
Search Keywords: M55342K04B30G0R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:M55342K04B30G0R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
1 -
Resistance Value:30 Ohm
-
Power Rating:0.15 W
-
Tolerance:2 %
-
Case Size:1505
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tape and Reel
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
9 Weeks
can ship
7/2/26