- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRCW12061470FRT1
CRCW12061470FRT1
Vishay / Dale
Res Thick Film 1206 147 Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD Automotive Paper T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 1206 147 Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD Automotive Paper T/R
Search Keywords: CRCW12061470FRT1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:CRCW12061470FRT1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resistance Value:147 Ohm
-
Power Rating:0.25 (1/4) W
-
Tolerance:1 %
-
Case Size:1206
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Paper Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,940
Can Ship immediately
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$1.0500
50
$0.7620
100
$0.4860
500
$0.2204
1,000
$0.1543
5,000
$0.0600
10,000 +
$0.0400
Click for Quote
Log in
to unlock special pricing