- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRCW080510K0FKTB
CRCW080510K0FKTB
Vishay / Dale
Res Thick Film 0805 10K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive Paper T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 10K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive Paper T/R
Search Keywords: CRCW080510K0FKTB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:CRCW080510K0FKTB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resistance Value:10 KOhm
-
Power Rating:0.125 (1/8) W
-
Tolerance:1 %
-
Case Size:0805
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Paper Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
257,809
Can Ship immediately
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$0.3640
50
$0.2910
100
$0.1623
500
$0.0973
1,000
$0.0551
2,000
$0.0348
5,000
$0.0267
10,000 +
$0.0130
Click for Quote
Log in
to unlock special pricing