- Home ›
- All Products›
- VSRP1206SDR470F
VSRP1206SDR470F
Cyntec
SMD Resistor - 0.47 ohm ±1% - 1/2W - 1206
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SMD Resistor - 0.47 ohm ±1% - 1/2W - 1206
Search Keywords: VSRP1206SDR470F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cyntec
-
Part No:VSRP1206SDR470F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533211000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
12 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
100
$0.2288
1,000
$0.1803
2,500
$0.1725
5,000
$0.1699
7,500
$0.1673
25,000
$0.1566
50,000
$0.1542
100,000 +
$0.1519
Click for Quote
Log in
to unlock special pricing