- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- VSML2512S5R002FW
Cyntec
VSML2512S5R002FW
Resistor - SMD - 0.002 ohm ±1% - 5W - 2512
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Resistor - SMD - 0.002 ohm ±1% - 5W - 2512
Search Keywords: VSML2512S5R002FW
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cyntec |
| Part No: | VSML2512S5R002FW |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533211000 |
| COO: | CN |
Reel Pack:
|
2000 |
Frequently Asked Questions
Is VSML2512S5R002FW RoHS compliant?
Yes, VSML2512S5R002FW is RoHS compliant.
What is the lead time for VSML2512S5R002FW?
The standard lead time for VSML2512S5R002FW is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
8 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
500
$0.5940
1,000
$0.4455
1,500
$0.4158
2,000 +
$0.4075
Click for Quote
Log in
to unlock special pricing