- Home ›
- All Products›
- VSML1206SAR003FW
Cyntec
VSML1206SAR003FW
RES SMD 0.003 OHM 1% 1.5W
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RES SMD 0.003 OHM 1% 1.5W
Search Keywords: VSML1206SAR003FW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cyntec
-
Part No:VSML1206SAR003FW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533211000
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is VSML1206SAR003FW RoHS compliant?
Yes, VSML1206SAR003FW is RoHS compliant.
What is the lead time for VSML1206SAR003FW?
The standard lead time for VSML1206SAR003FW is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
12 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1,000
$0.4080
2,000
$0.3060
3,000
$0.2856
4,000 +
$0.2799
Click for Quote
Log in
to unlock special pricing