- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ST2G4R003FBNH
Cyntec
ST2G4R003FBNH
Resistor - SMD - 0.003 ohm ±1% - 1/2W - W -IDE 0603
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Resistor - SMD - 0.003 ohm ±1% - 1/2W - W -IDE 0603
Search Keywords: ST2G4R003FBNH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cyntec
-
Part No:ST2G4R003FBNH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85332100201
-
COO:TW
-
Reel Pack:
5000
Frequently Asked Questions
Is ST2G4R003FBNH RoHS compliant?
Yes, ST2G4R003FBNH is RoHS compliant.
What is the lead time for ST2G4R003FBNH?
The standard lead time for ST2G4R003FBNH is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
8 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1,250
$0.2760
2,500
$0.2070
3,750
$0.1932
5,000 +
$0.1893
Click for Quote
Log in
to unlock special pricing