- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- SR11R060F8NH
Cyntec
SR11R060F8NH
Resistor - SMD - 0.06 ohm ±1% - 1/16W - 0402
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Resistor - SMD - 0.06 ohm ±1% - 1/16W - 0402
Search Keywords: SR11R060F8NH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cyntec
-
Part No:SR11R060F8NH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85332100201
-
COO:TW
-
Reel Pack:
10000
Frequently Asked Questions
Is SR11R060F8NH RoHS compliant?
Yes, SR11R060F8NH is RoHS compliant.
What is the lead time for SR11R060F8NH?
The standard lead time for SR11R060F8NH is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
8 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
2,500
$0.1220
5,000
$0.0915
7,500
$0.0854
10,000 +
$0.0837
Click for Quote
Log in
to unlock special pricing