- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- SKN6R003F0NH
SKN6R003F0NH
Cyntec
Resistor - SMD - 0.003 ohm ±1% - 1W - 1206
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Resistor - SMD - 0.003 ohm ±1% - 1W - 1206
Search Keywords: SKN6R003F0NH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cyntec
-
Part No:SKN6R003F0NH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85332100201
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,000
$0.2760
2,000
$0.2070
3,000
$0.1932
4,000 +
$0.1893
Click for Quote
Log in
to unlock special pricing