- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- SCRR1206S1R820F
SCRR1206S1R820F
Cyntec
Resistor - SMD - 0.82 ohm ±1% - 1W - 1206
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Resistor - SMD - 0.82 ohm ±1% - 1W - 1206
Search Keywords: SCRR1206S1R820F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cyntec
-
Part No:SCRR1206S1R820F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533211000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
8 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
4,000
$0.1986
8,000
$0.1904
12,000
$0.1899
28,000
$0.1829
52,000 +
$0.1824
Click for Quote
Log in
to unlock special pricing